UC-00PFFT-QF7001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC-00PFFT-QF7001

DigiKey Part Number
1754-UC-00PFFT-QF7001TR-ND - Tape & Reel (TR)
1754-UC-00PFFT-QF7001CT-ND - Cut Tape (CT)
1754-UC-00PFFT-QF7001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UC-00PFFT-QF7001
Description
USB, TYPE C, PLASTIC, 5A, FEMALE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 Position Surface Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
20V
Mating Cycles
1000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Metal
Material Flammability Rating
-
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 680
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,37000 Kč54,37 Kč
1046,22200 Kč462,22 Kč
2543,31800 Kč1 082,95 Kč
5041,25180 Kč2 062,59 Kč
10039,28120 Kč3 928,12 Kč
25036,81996 Kč9 204,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60034,61425 Kč20 768,55 Kč
1 20032,96261 Kč39 555,13 Kč
1 80032,03353 Kč57 660,35 Kč
3 00030,90061 Kč92 701,83 Kč
4 20030,17647 Kč126 741,17 Kč
6 00029,42731 Kč176 563,86 Kč
Manufacturers Standard Package
Unit Price without VAT:54,37000 Kč
Unit Price with VAT:65,78770 Kč