SSL Cable Assembly Socket, 2 Position To Wire Leads White 39.4" (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL12-J2LJ0-020F01

DigiKey Part Number
1754-1249-ND
Manufacturer
Manufacturer Product Number
SSL12-J2LJ0-020F01
Description
CABLE 2POS JACK 1M
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SSL Cable Assembly Socket, 2 Position To Wire Leads White 39.4" (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bag
Part Status
Active
1st Connector
Socket, 2 Position
2nd Connector
Wire Leads
Color
White
Length
39.4" (1.00m)
Features
Industrial Environments - IP68
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1126,20000 Kč126,20 Kč
10107,30000 Kč1 073,00 Kč
25100,57200 Kč2 514,30 Kč
5095,77180 Kč4 788,59 Kč
10091,19850 Kč9 119,85 Kč
25085,48872 Kč21 372,18 Kč
50081,41008 Kč40 705,04 Kč
1 00077,52756 Kč77 527,56 Kč
2 50072,67970 Kč181 699,25 Kč
Manufacturers Standard Package
Unit Price without VAT:126,20000 Kč
Unit Price with VAT:152,70200 Kč
Alternate Color
CABLE 2POS JACK 1M
In-Stock: 0
Unit Price: 76,54297 Kč