
SSL12-J2LJ0-020H01 | |
|---|---|
DigiKey Part Number | 1754-1250-ND |
Manufacturer | |
Manufacturer Product Number | SSL12-J2LJ0-020H01 |
Description | CABLE 2POS JACK 1M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Cable Assembly Socket, 2 Position To Wire Leads Black 39.4" (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Socket, 2 Position | |
2nd Connector | Wire Leads | |
Color | Black | |
Length | 39.4" (1.00m) | |
Features | Industrial Environments - IP68 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 76,54297 Kč | 45 925,78 Kč |
| Unit Price without VAT: | 76,54297 Kč |
|---|---|
| Unit Price with VAT: | 92,61699 Kč |


