
SSL12-J2D00-000001 | |
|---|---|
DigiKey Part Number | 1754-SSL12-J2D00-000001TR-ND - Tape & Reel (TR) 1754-SSL12-J2D00-000001CT-ND - Cut Tape (CT) 1754-SSL12-J2D00-000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSL12-J2D00-000001 |
Description | CONN SSL RCPT 2POS 3MM SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle, Male Pins Board to Cable/Wire 0.118" (3.00mm) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Male Pins | |
Number of Positions | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | Latch Holder | |
Features | Solder Retention | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250V | |
Current Rating (Amps) | 5A | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 19,58118 Kč | 8 811,53 Kč |
| 900 | 18,64632 Kč | 16 781,69 Kč |
| 1 350 | 18,12047 Kč | 24 462,63 Kč |
| 2 250 | 17,47927 Kč | 39 328,36 Kč |
| 3 150 | 17,06935 Kč | 53 768,45 Kč |
| 4 500 | 16,64550 Kč | 74 904,75 Kč |
| 11 250 | 15,60436 Kč | 175 549,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,10000 Kč | 30,10 Kč |
| 10 | 25,61800 Kč | 256,18 Kč |
| 100 | 21,77620 Kč | 2 177,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,75000 Kč | 29,75 Kč |
| 10 | 25,32100 Kč | 253,21 Kč |
| 100 | 21,52380 Kč | 2 152,38 Kč |
| Unit Price without VAT: | 29,75000 Kč |
|---|---|
| Unit Price with VAT: | 35,99750 Kč |













