
SSL12-P2LP0-M20A01 | |
|---|---|
DigiKey Part Number | APC1751-ND |
Manufacturer | |
Manufacturer Product Number | SSL12-P2LP0-M20A01 |
Description | CONN 2P RCPT-CBL IP68 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Cable Assembly Plug, 2 Position To Wire Leads Brown, Red 3.94" (100.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, 2 Position | |
2nd Connector | Wire Leads | |
Color | Brown, Red | |
Length | 3.94" (100.0mm) | |
Features | Industrial Environments - IP68, Latch Lock | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 47,51800 Kč | 475,18 Kč |
| 25 | 44,54080 Kč | 1 113,52 Kč |
| 50 | 42,41600 Kč | 2 120,80 Kč |
| 100 | 40,38970 Kč | 4 038,97 Kč |
| 250 | 37,85940 Kč | 9 464,85 Kč |
| 500 | 36,05188 Kč | 18 025,94 Kč |
| 1 000 | 34,33152 Kč | 34 331,52 Kč |
| 3 000 | 31,77277 Kč | 95 318,31 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |


