D-Sub Cable Assembly DB37 Black, Individual (Round) 3.28' (1.00m) Plug, Male Pins to Individual Wire Leads Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDB-37AMMM-SL7A01

DigiKey Part Number
SDB-37AMMM-SL7A01-ND
Manufacturer
Manufacturer Product Number
SDB-37AMMM-SL7A01
Description
CABLE ASSY DB37 SHLD BLACK 1M
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB37 Black, Individual (Round) 3.28' (1.00m) Plug, Male Pins to Individual Wire Leads Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
37
Manufacturer
Amphenol LTW
Length
3.28' (1.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black, Individual (Round)
1st Connector
Plug, Male Pins
Contact Finish
Gold
2nd Connector
Individual Wire Leads
Base Product Number
Type
DB37
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2926580Phoenix Contact60277-14934-ND2 354,72000 KčSimilar
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1831,52000 Kč831,52 Kč
10706,75100 Kč7 067,51 Kč
30654,05967 Kč19 621,79 Kč
50630,91860 Kč31 545,93 Kč
100600,83470 Kč60 083,47 Kč
250563,26296 Kč140 815,74 Kč
Manufacturers Standard Package
Unit Price without VAT:831,52000 Kč
Unit Price with VAT:1 006,13920 Kč

Other Suppliers on DigiKey

250In Stock
Ships from WEC