



DBC-37MW-05 | |
|---|---|
DigiKey Part Number | 4771-DBC-37MW-05-ND |
Manufacturer | |
Manufacturer Product Number | DBC-37MW-05 |
Description | CABLE ASSY DB37 SHLD BLACK 1.52M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Black 5.00' (1.52m) Plug, Male Pins to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Number of Positions 37 |
Manufacturer CompuCablePlusUSA | Length 5.00' (1.52m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Black |
1st Connector Plug, Male Pins | Usage Extension, Serial |
2nd Connector Individual Wire Leads | Contact Finish Silver |
Type DB37 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 742,07000 Kč | 742,07 Kč |
| 10 | 704,90300 Kč | 7 049,03 Kč |
| 50 | 667,94640 Kč | 33 397,32 Kč |
| 100 | 630,77990 Kč | 63 077,99 Kč |
| 250 | 593,61348 Kč | 148 403,37 Kč |
| 500 | 556,65698 Kč | 278 328,49 Kč |
| Unit Price without VAT: | 742,07000 Kč |
|---|---|
| Unit Price with VAT: | 897,90470 Kč |


