
2926580 | |
|---|---|
DigiKey Part Number | 277-14934-ND |
Manufacturer | |
Manufacturer Product Number | 2926580 |
Description | CABLE ASSY DB37 SHIELDED GRAY 1M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Individual (Round) 3.28' (1.00m) Plug, Male Pins to Individual Wire Leads Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2926580 Models |
Category | 2nd Connector Individual Wire Leads |
Manufacturer Phoenix Contact | Type DB37 |
Series | Number of Positions 37 |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray, Individual (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 354,72000 Kč | 2 354,72 Kč |
| Unit Price without VAT: | 2 354,72000 Kč |
|---|---|
| Unit Price with VAT: | 2 849,21120 Kč |




