
ROP-5SPFFH-TCM7001 | |
|---|---|
DigiKey Part Number | ROP-5SPFFH-TCM7001-ND |
Manufacturer | |
Manufacturer Product Number | ROP-5SPFFH-TCM7001 |
Description | RJ45 ODVA FRONT LOCK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Circular Bayonet Coupling | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | Front Side Nut | |
Ratings | Cat5e | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Material | Phosphor Bronze | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Shield Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 177,68500 Kč | 1 776,85 Kč |
| Unit Price without VAT: | 177,68500 Kč |
|---|---|
| Unit Price with VAT: | 214,99885 Kč |







