Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Shielded
RDP-5SPFFH-TCU7001
RDP-5SPFFH-TCU7001

RDP-5SPFFH-TCU7001

DigiKey Part Number
APC1767-ND
Manufacturer
Manufacturer Product Number
RDP-5SPFFH-TCU7001
Description
CONN MOD COUPLER 8P8C TO 8P8C
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Tray
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
Circular Threaded Coupling
Ingress Protection
IP67 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Bulkhead
Mounting Feature
-
Ratings
-
Shielding
Shielded
Shell Material, Finish
Polyamide (PA), Nylon, Glass Filled
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Housing Material
FR4 Epoxy Glass
Shield Material
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1183,94000 Kč183,94 Kč
24146,86333 Kč3 524,72 Kč
48139,85104 Kč6 712,85 Kč
72135,90667 Kč9 785,28 Kč
120131,09575 Kč15 731,49 Kč
264124,00432 Kč32 737,14 Kč
504118,47746 Kč59 712,64 Kč
1 008112,82884 Kč113 731,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:183,94000 Kč
Unit Price with VAT:222,56740 Kč