
RDP-00AMMA-TLM7001 | |
|---|---|
DigiKey Part Number | 1754-1469-ND |
Manufacturer | |
Manufacturer Product Number | RDP-00AMMA-TLM7001 |
Description | RJ45 ASSY DSIZE 3T WITH SR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Bayonet Lock Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Prewired RJ45 Cordset | |
Mounting Type | Free Hanging (In-Line) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Fastening Type | Bayonet Lock | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Mating Cycles | - | |
Note | Plug Not Provided | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,27000 Kč | 77,27 Kč |
| 10 | 65,74500 Kč | 657,45 Kč |
| 30 | 60,82433 Kč | 1 824,73 Kč |
| 50 | 58,66840 Kč | 2 933,42 Kč |
| 100 | 55,86730 Kč | 5 586,73 Kč |
| 250 | 52,36732 Kč | 13 091,83 Kč |
| 500 | 49,86858 Kč | 24 934,29 Kč |
| 1 000 | 47,48929 Kč | 47 489,29 Kč |
| 2 500 | 44,51887 Kč | 111 297,18 Kč |
| Unit Price without VAT: | 77,27000 Kč |
|---|---|
| Unit Price with VAT: | 93,49670 Kč |






