Connector Cap (Cover) D Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAP-WADMTPC1

DigiKey Part Number
1754-1413-ND
Manufacturer
Manufacturer Product Number
CAP-WADMTPC1
Description
WATERPROOF CAP D SIZE RJ
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) D Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover)
For Use With/Related Products
Male Receptacle
Shell Size - Insert
D
Material
Thermoplastic
Features
Bayonet Lock, Contains Strap with Ring, Waterproof
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 334
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,61000 Kč50,61 Kč
1043,04600 Kč430,46 Kč
3039,82633 Kč1 194,79 Kč
5038,40960 Kč1 920,48 Kč
10036,57640 Kč3 657,64 Kč
25034,28468 Kč8 571,17 Kč
50032,64770 Kč16 323,85 Kč
1 00031,08964 Kč31 089,64 Kč
2 50029,14438 Kč72 860,95 Kč
Manufacturers Standard Package
Unit Price without VAT:50,61000 Kč
Unit Price with VAT:61,23810 Kč