Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RDP-5SPFFG-SCU7B15 | |
|---|---|
DigiKey Part Number | 1754-RDP-5SPFFG-SCU7B15-ND |
Manufacturer | |
Manufacturer Product Number | RDP-5SPFFG-SCU7B15 |
Description | RJ45, LARGE SIZE, 1.5A, RECEPTAC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack with PCB to Plug 8p8c (RJ45, Ethernet) 0.49' (150.0mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 0.49' (150.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Threaded Coupling |
Connector Type Jack with PCB to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Panel Mount, Bulkhead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCM-5SPFFG-SCU7B15 | Amphenol LTW | 0 | 1754-RCM-5SPFFG-SCU7B15-ND | 382,41600 Kč | Parametric Equivalent |
| RCM-5SPFFP-SCU7B15 | Amphenol LTW | 65 | RCM-5SPFFP-SCU7B15-ND | 456,29000 Kč | Parametric Equivalent |
| RCP-5SPFFG-SCM7B15 | Amphenol LTW | 0 | 1754-RCP-5SPFFG-SCM7B15-ND | 281,33100 Kč | Parametric Equivalent |
| RCP-5SPFFG-SCU7B15 | Amphenol LTW | 0 | RCP-5SPFFG-SCU7B15-ND | 298,27700 Kč | Parametric Equivalent |
| RCP-5SPFFP-SCM7B15 | Amphenol LTW | 16 | RCP-5SPFFP-SCM7B15-ND | 313,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 326,33000 Kč | 3 263,30 Kč |
| Unit Price without VAT: | 326,33000 Kč |
|---|---|
| Unit Price with VAT: | 394,85930 Kč |










