
RCP-5SPFFP-SCM7B15 | |
|---|---|
DigiKey Part Number | RCP-5SPFFP-SCM7B15-ND |
Manufacturer | |
Manufacturer Product Number | RCP-5SPFFP-SCM7B15 |
Description | CABLE MOD 8P8C JACK-PLUG 0.49' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack with PCB to Plug 8p8c (RJ45, Ethernet) 0.49' (150.0mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 0.49' (150.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Threaded Coupling |
Connector Type Jack with PCB to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Panel Mount, Bulkhead | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,50000 Kč | 313,50 Kč |
| 10 | 266,50700 Kč | 2 665,07 Kč |
| 30 | 246,61467 Kč | 7 398,44 Kč |
| 50 | 237,88640 Kč | 11 894,32 Kč |
| 100 | 226,53480 Kč | 22 653,48 Kč |
| 250 | 212,36116 Kč | 53 090,29 Kč |
| 500 | 202,23636 Kč | 101 118,18 Kč |
| 1 000 | 192,59639 Kč | 192 596,39 Kč |
| Unit Price without VAT: | 313,50000 Kč |
|---|---|
| Unit Price with VAT: | 379,33500 Kč |


