RCP-5SPFFP-SCU7B15 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 382,41600 Kč
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 65
Unit Price: 456,29000 Kč
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 281,33100 Kč
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 298,27700 Kč
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 16
Unit Price: 313,50000 Kč
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 304,57600 Kč
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 326,33000 Kč
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 313,81500 Kč
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 325,34300 Kč
Datasheet
Modular Cable Jack with PCB to Plug 8p8c (RJ45, Ethernet) 0.49' (150.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP-5SPFFP-SCU7B15

DigiKey Part Number
1754-RCP-5SPFFP-SCU7B15-ND
Manufacturer
Manufacturer Product Number
RCP-5SPFFP-SCU7B15
Description
RJ45, MIDDLE SIZE, 1.5A, RECEPTA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Modular Cable Jack with PCB to Plug 8p8c (RJ45, Ethernet) 0.49' (150.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Amphenol LTW
Length
0.49' (150.0mm)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Circular Threaded Coupling
Connector Type
Jack with PCB to Plug
Style
Cat5e, Industrial Environments - IP67
Mounting Type
Panel Mount, Bulkhead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCM-5SPFFG-SCU7B15Amphenol LTW01754-RCM-5SPFFG-SCU7B15-ND382,41600 KčParametric Equivalent
RCM-5SPFFP-SCU7B15Amphenol LTW65RCM-5SPFFP-SCU7B15-ND456,29000 KčParametric Equivalent
RCP-5SPFFG-SCM7B15Amphenol LTW01754-RCP-5SPFFG-SCM7B15-ND281,33100 KčParametric Equivalent
RCP-5SPFFG-SCU7B15Amphenol LTW0RCP-5SPFFG-SCU7B15-ND298,27700 KčParametric Equivalent
RCP-5SPFFP-SCM7B15Amphenol LTW16RCP-5SPFFP-SCM7B15-ND313,50000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1347,10000 Kč347,10 Kč
10294,91700 Kč2 949,17 Kč
25276,45120 Kč6 911,28 Kč
50263,25200 Kč13 162,60 Kč
100250,69300 Kč25 069,30 Kč
250235,00960 Kč58 752,40 Kč
500223,80382 Kč111 901,91 Kč
Manufacturers Standard Package
Unit Price without VAT:347,10000 Kč
Unit Price with VAT:419,99100 Kč