




RCP-6APFFH-SCM7001 | |
|---|---|
DigiKey Part Number | 1754-RCP-6APFFH-SCM7001-ND |
Manufacturer | |
Manufacturer Product Number | RCP-6APFFH-SCM7001 |
Description | RJ45, MIDDLE SIZE, PLASTIC SHIEL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6a |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Bulkhead | |
Orientation | Straight | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat6a | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | Thermoplastic | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,52000 Kč | 284,52 Kč |
| 10 | 241,75000 Kč | 2 417,50 Kč |
| 25 | 226,60200 Kč | 5 665,05 Kč |
| 50 | 215,78800 Kč | 10 789,40 Kč |
| 100 | 205,49060 Kč | 20 549,06 Kč |
| 250 | 192,63396 Kč | 48 158,49 Kč |
| 500 | 183,44818 Kč | 91 724,09 Kč |
| 1 000 | 174,70462 Kč | 174 704,62 Kč |
| Unit Price without VAT: | 284,52000 Kč |
|---|---|
| Unit Price with VAT: | 344,26920 Kč |











