
PWC-03BFFA-LL7001 | |
|---|---|
DigiKey Part Number | PWC-03BFFA-LL7001-ND |
Manufacturer | |
Manufacturer Product Number | PWC-03BFFA-LL7001 |
Description | POWER 20A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 20A |
Number of Positions 3 (Power) | Voltage Rating 277V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" ~ 0.378" (4.00mm ~ 9.60mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 105°C |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polyamide (PA), Nylon, Glass Filled |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,72000 Kč | 187,72 Kč |
| 10 | 159,45900 Kč | 1 594,59 Kč |
| 30 | 147,56000 Kč | 4 426,80 Kč |
| 50 | 142,33700 Kč | 7 116,85 Kč |
| 100 | 135,54210 Kč | 13 554,21 Kč |
| 250 | 127,05972 Kč | 31 764,93 Kč |
| 500 | 120,99972 Kč | 60 499,86 Kč |
| 1 000 | 115,22988 Kč | 115 229,88 Kč |
| Unit Price without VAT: | 187,72000 Kč |
|---|---|
| Unit Price with VAT: | 227,14120 Kč |





