3 (Power) Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWC-03BFMA-LL7001

DigiKey Part Number
PWC-03BFMA-LL7001-ND
Manufacturer
Manufacturer Product Number
PWC-03BFMA-LL7001
Description
POWER 20A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 (Power) Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3 (Power)
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon, Glass Filled
Shell Finish
-
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
20A
Voltage Rating
277V
Cable Opening
0.157" ~ 0.378" (4.00mm ~ 9.60mm)
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1159,58000 Kč159,58 Kč
10135,58400 Kč1 355,84 Kč
30125,47000 Kč3 764,10 Kč
50121,02400 Kč6 051,20 Kč
100115,24750 Kč11 524,75 Kč
250108,03388 Kč27 008,47 Kč
500102,88054 Kč51 440,27 Kč
1 00097,97436 Kč97 974,36 Kč
Manufacturers Standard Package
Unit Price without VAT:159,58000 Kč
Unit Price with VAT:193,09180 Kč