
PWC-03BMMB-LL7APP | |
|---|---|
DigiKey Part Number | 1754-PWC-03BMMB-LL7APP-ND |
Manufacturer | |
Manufacturer Product Number | PWC-03BMMB-LL7APP |
Description | POWER, PWC, 20A, 03 PINS, FIELD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 20A |
Number of Positions 3 | Voltage Rating 277V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.236" ~ 0.472" (6.00mm ~ 12.00mm) |
Termination Screw | Operating Temperature -40°C ~ 105°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Thermoplastic |
Shell Material Thermoplastic | Base Product Number |
Contact Finish - Mating Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,21000 Kč | 223,21 Kč |
| 10 | 189,73800 Kč | 1 897,38 Kč |
| 100 | 161,27300 Kč | 16 127,30 Kč |
| 1 000 | 137,10665 Kč | 137 106,65 Kč |
| Unit Price without VAT: | 223,21000 Kč |
|---|---|
| Unit Price with VAT: | 270,08410 Kč |


