MSXS08ML-SPBML-PX001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 424,38900 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 34
Unit Price: 1 210,38000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 285,41800 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 257,56900 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 088,32700 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2 642,20000 Kč
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 2
Unit Price: 3 204,86000 Kč
Datasheet

Parametric Equivalent


Lumberg Automation
In Stock: 1
Unit Price: 1 433,08000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 10
Unit Price: 1 247,84000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 251,72000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 365,93000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 531,89000 Kč
Datasheet
New at DigiKey
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSXS08ML-SPBML-PX001

DigiKey Part Number
1754-MSXS08ML-SPBML-PX001-ND
Manufacturer
Manufacturer Product Number
MSXS08ML-SPBML-PX001
Description
M SERIES, M12, X CODE, METAL, 0.
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Length
3.28' (1.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10575,73900 Kč5 757,39 Kč
Unit Price without VAT:575,73900 Kč
Unit Price with VAT:696,64419 Kč