
NM12-6A2-01M-BL | |
|---|---|
DigiKey Part Number | 95-NM12-6A2-01M-BL-ND |
Manufacturer | |
Manufacturer Product Number | NM12-6A2-01M-BL |
Description | CBL ASSY CIRC 8P M TO RJ45 3.28' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 247,84000 Kč | 1 247,84 Kč |
| 10 | 1 060,71000 Kč | 10 607,10 Kč |
| 25 | 994,35160 Kč | 24 858,79 Kč |
| 50 | 946,93000 Kč | 47 346,50 Kč |
| 100 | 914,88560 Kč | 91 488,56 Kč |
| Unit Price without VAT: | 1 247,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 509,88640 Kč |

