Parametric Equivalent

MSDS-04PMMJ-SF8AA5 | |
|---|---|
DigiKey Part Number | 1754-MSDS-04PMMJ-SF8AA5-ND |
Manufacturer | |
Manufacturer Product Number | MSDS-04PMMJ-SF8AA5 |
Description | CBL ASSY CIRC 4P M TO RJ45 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p8c 1.64' (500.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p8c | |
Length | 1.64' (500.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,76000 Kč | 415,76 Kč |
| 10 | 353,33300 Kč | 3 533,33 Kč |
| 25 | 331,19720 Kč | 8 279,93 Kč |
| 50 | 315,39000 Kč | 15 769,50 Kč |
| 100 | 300,34280 Kč | 30 034,28 Kč |
| 250 | 281,55464 Kč | 70 388,66 Kč |
| 500 | 268,13312 Kč | 134 066,56 Kč |
| Unit Price without VAT: | 415,76000 Kč |
|---|---|
| Unit Price with VAT: | 503,06960 Kč |








