EVC927 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ifm efector, inc.
In Stock: 3
Unit Price: 1 333,37000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 1 254,21000 Kč
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 415,76000 Kč
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 5
Unit Price: 400,64000 Kč
Datasheet
New at DigiKey
Cable Assembly Circular 04 pos Male to RJ45, 8p8c 1.64' (500.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVC927

DigiKey Part Number
2330-EVC927-ND
Manufacturer
Manufacturer Product Number
EVC927
Description
ETHERNET CABLE, RJ45 - M12 D-COD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p8c 1.64' (500.0mm)
Datasheet
 Datasheet
EDA/CAD Models
EVC927 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p8c
Length
1.64' (500.0mm)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 316,57000 Kč1 316,57 Kč
51 151,23600 Kč5 756,18 Kč
101 088,07400 Kč10 880,74 Kč
Manufacturers Standard Package
Unit Price without VAT:1 316,57000 Kč
Unit Price with VAT:1 593,04970 Kč