
MSAS08FL-SASFL-SD002 | |
---|---|
DigiKey Part Number | 1754-MSAS08FL-SASFL-SD002-ND |
Manufacturer | |
Manufacturer Product Number | MSAS08FL-SASFL-SD002 |
Description | CIRC CBL 8POS PLUG TO PLUG 6.56' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 8 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 809,87000 Kč | 809,87 Kč |
10 | 688,26500 Kč | 6 882,65 Kč |
25 | 645,18840 Kč | 16 129,71 Kč |
50 | 614,41420 Kč | 30 720,71 Kč |
100 | 585,11260 Kč | 58 511,26 Kč |
250 | 548,53056 Kč | 137 132,64 Kč |
Unit Price without VAT: | 809,87000 Kč |
---|---|
Unit Price with VAT: | 979,94270 Kč |