Circular Cable Assembly Unshielded 1.67' (508.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDM1219-08A-MW-F12-050-67

DigiKey Part Number
2223-CDM1219-08A-MW-F12-050-67-ND
Manufacturer
Manufacturer Product Number
CDM1219-08A-MW-F12-050-67
Description
CIRC CBL 8POS RCPT TO WIRE 1.67'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.67' (508.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
8
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Panel Mount
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
1.67' (508.00mm)
Assembly Configuration
Standard
Cable Type
Individual
Cable Material
-
Color
Multiple
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1434,66000 Kč434,66 Kč
10369,48100 Kč3 694,81 Kč
25346,33280 Kč8 658,32 Kč
50329,80300 Kč16 490,15 Kč
200299,09340 Kč59 818,68 Kč
400284,83420 Kč113 933,68 Kč
600276,81138 Kč166 086,83 Kč
Manufacturers Standard Package
Unit Price without VAT:434,66000 Kč
Unit Price with VAT:525,93860 Kč