Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSAP08ML-SAPML-SD002 | |
|---|---|
DigiKey Part Number | 1754-MSAP08ML-SAPML-SD002-ND |
Manufacturer | |
Manufacturer Product Number | MSAP08ML-SAPML-SD002 |
Description | CIRC CBL 8POS RCPT TO RCPT 6.56' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 8 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 6.56' (2.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 8 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Receptacle | Usage Industrial Environments |
2nd Connector Gender Male Pins |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12A08ML-12AML-SB002 | Amphenol LTW | 15 | 1754-1716-ND | 522,01000 Kč | Parametric Equivalent |
| M12A08ML-12AML-SD002 | Amphenol LTW | 0 | 1754-1719-ND | 398,33000 Kč | Parametric Equivalent |
| MSAP08ML-SAPML-SB002 | Amphenol LTW | 0 | 1754-MSAP08ML-SAPML-SB002-ND | 423,97100 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 395,66500 Kč | 3 956,65 Kč |
| Unit Price without VAT: | 395,66500 Kč |
|---|---|
| Unit Price with VAT: | 478,75465 Kč |



