Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M12A08ML-12AML-SD002 | |
|---|---|
DigiKey Part Number | 1754-1719-ND |
Manufacturer | |
Manufacturer Product Number | M12A08ML-12AML-SD002 |
Description | CIRC CBL 8POS RCPT TO RCPT 6.56' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 8 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 6.56' (2.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 8 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Receptacle | Usage Industrial Environments |
2nd Connector Gender Male Pins | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12A08ML-12AML-SB002 | Amphenol LTW | 15 | 1754-1716-ND | 19,37000 Kč | Parametric Equivalent |
| MSAP08ML-SAPML-SB002 | Amphenol LTW | 0 | 1754-MSAP08ML-SAPML-SB002-ND | 15,72900 Kč | Parametric Equivalent |
| MSAP08ML-SAPML-SD002 | Amphenol LTW | 0 | 1754-MSAP08ML-SAPML-SD002-ND | 14,67900 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,33000 Kč | 398,33 Kč |
| 10 | 338,48800 Kč | 3 384,88 Kč |
| 30 | 313,23400 Kč | 9 397,02 Kč |
| 50 | 302,14440 Kč | 15 107,22 Kč |
| 100 | 287,73140 Kč | 28 773,14 Kč |
| 250 | 269,73192 Kč | 67 432,98 Kč |
| 500 | 256,87274 Kč | 128 436,37 Kč |
| Unit Price without VAT: | 398,33000 Kč |
|---|---|
| Unit Price with VAT: | 481,97930 Kč |





