
M12A08ML-12AML-SB002 | |
|---|---|
DigiKey Part Number | 1754-1716-ND |
Manufacturer | |
Manufacturer Product Number | M12A08ML-12AML-SB002 |
Description | CIRC CBL 8POS RCPT TO RCPT 6.56' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 8 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 522,01000 Kč | 522,01 Kč |
| 10 | 443,73000 Kč | 4 437,30 Kč |
| 30 | 410,63000 Kč | 12 318,90 Kč |
| 50 | 396,09780 Kč | 19 804,89 Kč |
| 100 | 377,20180 Kč | 37 720,18 Kč |
| 250 | 353,60968 Kč | 88 402,42 Kč |
| 500 | 336,75668 Kč | 168 378,34 Kč |
| Unit Price without VAT: | 522,01000 Kč |
|---|---|
| Unit Price with VAT: | 631,63210 Kč |


