
M8AS-05PFFR-SF8001 | |
|---|---|
DigiKey Part Number | M8AS-05PFFR-SF8001-ND |
Manufacturer | |
Manufacturer Product Number | M8AS-05PFFR-SF8001 |
Description | M8 PANEL 90 PCB CONN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M8-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Metal | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Board Lock, Ground | |
Shielding | ||
Current Rating (Amps) | 1.5A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -20°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,08000 Kč | 254,08 Kč |
| 10 | 215,92200 Kč | 2 159,22 Kč |
| 30 | 199,81700 Kč | 5 994,51 Kč |
| 50 | 192,74060 Kč | 9 637,03 Kč |
| 100 | 183,54350 Kč | 18 354,35 Kč |
| 250 | 172,05760 Kč | 43 014,40 Kč |
| 500 | 163,85328 Kč | 81 926,64 Kč |
| 1 000 | 156,04223 Kč | 156 042,23 Kč |
| Unit Price without VAT: | 254,08000 Kč |
|---|---|
| Unit Price with VAT: | 307,43680 Kč |






