
M8AS-02PMMR-SF8001 | |
|---|---|
DigiKey Part Number | M8AS-02PMMR-SF8001-ND |
Manufacturer | |
Manufacturer Product Number | M8AS-02PMMR-SF8001 |
Description | M8 PANEL 90 PCB CONN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | M8-2 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Metal | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Board Lock, Ground | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,14000 Kč | 188,14 Kč |
| 10 | 159,85800 Kč | 1 598,58 Kč |
| 30 | 147,92400 Kč | 4 437,72 Kč |
| 50 | 142,68560 Kč | 7 134,28 Kč |
| 100 | 135,87390 Kč | 13 587,39 Kč |
| 250 | 127,37136 Kč | 31 842,84 Kč |
| 500 | 121,29578 Kč | 60 647,89 Kč |
| 1 000 | 115,51294 Kč | 115 512,94 Kč |
| Unit Price without VAT: | 188,14000 Kč |
|---|---|
| Unit Price with VAT: | 227,64940 Kč |







