


8AP-02PMMS-SF7001 | |
|---|---|
DigiKey Part Number | 8AP-02PMMS-SF7001-ND |
Manufacturer | |
Manufacturer Product Number | 8AP-02PMMS-SF7001 |
Description | M8 CONN WITH KEY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 8AP-02PMMS-SF7001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | M8-2 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,63000 Kč | 80,63 Kč |
| 10 | 68,45300 Kč | 684,53 Kč |
| 30 | 63,34400 Kč | 1 900,32 Kč |
| 50 | 61,10000 Kč | 3 055,00 Kč |
| 100 | 58,18340 Kč | 5 818,34 Kč |
| 250 | 54,54020 Kč | 13 635,05 Kč |
| 500 | 51,93688 Kč | 25 968,44 Kč |
| 1 000 | 49,45932 Kč | 49 459,32 Kč |
| 2 500 | 46,36568 Kč | 115 914,20 Kč |
| Unit Price without VAT: | 80,63000 Kč |
|---|---|
| Unit Price with VAT: | 97,56230 Kč |






