
M8AS-03PMMR-SF8001 | |
|---|---|
DigiKey Part Number | M8AS-03PMMR-SF8001-ND |
Manufacturer | |
Manufacturer Product Number | M8AS-03PMMR-SF8001 |
Description | M8 PANEL 90 PCB CONN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M8-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Metal | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Board Lock, Ground | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,78000 Kč | 205,78 Kč |
| 10 | 174,85000 Kč | 1 748,50 Kč |
| 30 | 161,78967 Kč | 4 853,69 Kč |
| 50 | 156,06140 Kč | 7 803,07 Kč |
| 100 | 148,61120 Kč | 14 861,12 Kč |
| 250 | 139,31080 Kč | 34 827,70 Kč |
| 500 | 132,66662 Kč | 66 333,31 Kč |
| 1 000 | 126,34119 Kč | 126 341,19 Kč |
| Unit Price without VAT: | 205,78000 Kč |
|---|---|
| Unit Price with VAT: | 248,99380 Kč |





