2 Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M8AS-02PFFR-SF8001

DigiKey Part Number
M8AS-02PFFR-SF8001-ND
Manufacturer
Manufacturer Product Number
M8AS-02PFFR-SF8001
Description
M8 PANEL 90 PCB CONN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
M8-2
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Metal
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Board Lock, Ground
Shielding
Current Rating (Amps)
3A
Voltage Rating
60V
Cable Opening
-
Operating Temperature
-20°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1201,79000 Kč201,79 Kč
10171,40700 Kč1 714,07 Kč
30158,61900 Kč4 758,57 Kč
50152,99980 Kč7 649,99 Kč
100145,69670 Kč14 569,67 Kč
250136,57940 Kč34 144,85 Kč
500130,06540 Kč65 032,70 Kč
1 000123,86447 Kč123 864,47 Kč
Manufacturers Standard Package
Unit Price without VAT:201,79000 Kč
Unit Price with VAT:244,16590 Kč