Similar

M12A-12BFFM-SR8D01 | |
|---|---|
DigiKey Part Number | M12A-12BFFM-SR8D01-ND |
Manufacturer | |
Manufacturer Product Number | M12A-12BFFM-SR8D01 |
Description | CBL 12POS PLUG RA TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 12 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1072F12-12-2-1-RA-00150 | CNC Tech | 0 | 1175-1072F12-12-2-1-RA-00150-ND | 490,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 427,31000 Kč | 427,31 Kč |
| 10 | 363,22300 Kč | 3 632,23 Kč |
| 30 | 336,12900 Kč | 10 083,87 Kč |
| 50 | 324,23020 Kč | 16 211,51 Kč |
| 100 | 308,76300 Kč | 30 876,30 Kč |
| 250 | 289,44904 Kč | 72 362,26 Kč |
| 500 | 275,65040 Kč | 137 825,20 Kč |
| Unit Price without VAT: | 427,31000 Kč |
|---|---|
| Unit Price with VAT: | 517,04510 Kč |




