1072F12-12-2-1-RA-00150 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 1 169,59000 Kč
Datasheet
Circular Cable Assembly Unshielded 4.92' (1.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1072F12-12-2-1-RA-00150

DigiKey Part Number
1175-1072F12-12-2-1-RA-00150-ND
Manufacturer
Manufacturer Product Number
1072F12-12-2-1-RA-00150
Description
CBL 12POS PLUG RA TO WIRE 4.92'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 4.92' (1.50m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
Plug, Right Angle
1st Connector Gender
Female Sockets
1st Connector Number of Positions
12
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
4.92' (1.50m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Black
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1490,51000 Kč490,51 Kč
10416,85200 Kč4 168,52 Kč
25390,75600 Kč9 768,90 Kč
50372,10980 Kč18 605,49 Kč
100354,36220 Kč35 436,22 Kč
250332,19844 Kč83 049,61 Kč
500316,36468 Kč158 182,34 Kč
Manufacturers Standard Package
Unit Price without VAT:490,51000 Kč
Unit Price with VAT:593,51710 Kč