
M12A-08PMMP-SF8002 | |
|---|---|
DigiKey Part Number | 1754-M12A-08PMMP-SF8002-ND |
Manufacturer | |
Manufacturer Product Number | M12A-08PMMP-SF8002 |
Description | CONN PLUG MALE 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 30VAC/DC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,58000 Kč | 142,58 Kč |
| 10 | 121,09500 Kč | 1 210,95 Kč |
| 30 | 112,04533 Kč | 3 361,36 Kč |
| 50 | 108,07680 Kč | 5 403,84 Kč |
| 100 | 102,91750 Kč | 10 291,75 Kč |
| 250 | 96,47488 Kč | 24 118,72 Kč |
| 500 | 91,87254 Kč | 45 936,27 Kč |
| 1 000 | 87,49174 Kč | 87 491,74 Kč |
| 2 500 | 82,02121 Kč | 205 053,02 Kč |
| Unit Price without VAT: | 142,58000 Kč |
|---|---|
| Unit Price with VAT: | 172,52180 Kč |




