6 Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12A-06BFFA-SL8001

DigiKey Part Number
1754-M12A-06BFFA-SL8001-ND
Manufacturer
Manufacturer Product Number
M12A-06BFFA-SL8001
Description
M SERIES, M12, 2A, 06 PINS, FIEL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Thermoplastic
Mfr
Contact Finish - Mating
Gold
Series
Color
Black
Packaging
Bulk
Ingress Protection
IP68 - Dust Tight, Waterproof
Part Status
Active
Features
Backshell, Coupling Nut
Connector Type
Shielding
Number of Positions
6
Current Rating (Amps)
2A
Shell Size - Insert
M12-6
Voltage Rating
60VAC/DC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.177" ~ 0.256" (4.50mm ~ 6.50mm)
Termination
Screw
Operating Temperature
-40°C ~ 105°C
Fastening Type
Threaded
Contact Material
Copper Alloy
Orientation
A
Insert Material
Thermoplastic
Primary Material
Plastic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1233,37000 Kč233,37 Kč
10198,25200 Kč1 982,52 Kč
100168,50830 Kč16 850,83 Kč
1 000143,25997 Kč143 259,97 Kč
Manufacturers Standard Package
Unit Price without VAT:233,37000 Kč
Unit Price with VAT:282,37770 Kč