6 Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAP-06BFFA-SL8001

DigiKey Part Number
1754-MSAP-06BFFA-SL8001-ND
Manufacturer
Manufacturer Product Number
MSAP-06BFFA-SL8001
Description
M SERIES, M12, 2A, 06 PINS, FIEL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
M12-6
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
A
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
2A
Voltage Rating
250VAC/DC
Cable Opening
0.177" ~ 0.256" (4.50mm ~ 6.50mm)
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
Thermoplastic
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1223,21000 Kč223,21 Kč
10189,73800 Kč1 897,38 Kč
100161,27300 Kč16 127,30 Kč
1 000137,10665 Kč137 106,65 Kč
Manufacturers Standard Package
Unit Price without VAT:223,21000 Kč
Unit Price with VAT:270,08410 Kč