
MSAS-06PMMS-SF8002 | |
|---|---|
DigiKey Part Number | 1754-MSAS-06PMMS-SF8002-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-06PMMS-SF8002 |
Description | M SERIES, M12, 2A, 06 PINS, RECE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Metal |
Series | Shell Material Metal |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 6 | Shielding |
Shell Size - Insert M12-6 | Current Rating (Amps) 2A |
Mounting Type Panel Mount | Voltage Rating 30V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,44000 Kč | 181,44 Kč |
| 10 | 154,10100 Kč | 1 541,01 Kč |
| 25 | 144,44520 Kč | 3 611,13 Kč |
| 50 | 137,54620 Kč | 6 877,31 Kč |
| 100 | 130,98090 Kč | 13 098,09 Kč |
| 250 | 122,78216 Kč | 30 695,54 Kč |
| 500 | 116,92636 Kč | 58 463,18 Kč |
| 1 000 | 111,35106 Kč | 111 351,06 Kč |
| Unit Price without VAT: | 181,44000 Kč |
|---|---|
| Unit Price with VAT: | 219,54240 Kč |



