


M12A-05PMMR-EE0001 | |
|---|---|
DigiKey Part Number | 1754-M12A-05PMMR-EE0001-ND |
Manufacturer | |
Manufacturer Product Number | M12A-05PMMR-EE0001 |
Description | M12 A CODE 90 DIP, PLASTIC, M CO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide, Board Lock | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,82000 Kč | 140,82 Kč |
| 10 | 119,58500 Kč | 1 195,85 Kč |
| 45 | 107,52800 Kč | 4 838,76 Kč |
| 90 | 102,39422 Kč | 9 215,48 Kč |
| 135 | 99,50570 Kč | 13 433,27 Kč |
| 270 | 94,75696 Kč | 25 584,38 Kč |
| 540 | 90,23667 Kč | 48 727,80 Kč |
| 1 035 | 86,19213 Kč | 89 208,85 Kč |
| 2 520 | 80,95321 Kč | 204 002,09 Kč |
| Unit Price without VAT: | 140,82000 Kč |
|---|---|
| Unit Price with VAT: | 170,39220 Kč |











