
M12A-05PFFC-SF8B30 | |
|---|---|
DigiKey Part Number | 4995-M12A-05PFFC-SF8B30-ND |
Manufacturer | |
Manufacturer Product Number | M12A-05PFFC-SF8B30 |
Description | CIRC CBL 5POS RCPT TO WIRE 0.98' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.98' (300.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Orientation A |
Manufacturer Amphenol LTW | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 0.98' (300.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Individual |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,31000 Kč | 173,31 Kč |
| 10 | 147,30200 Kč | 1 473,02 Kč |
| 25 | 138,06360 Kč | 3 451,59 Kč |
| 50 | 131,46900 Kč | 6 573,45 Kč |
| 100 | 125,19140 Kč | 12 519,14 Kč |
| 250 | 117,35640 Kč | 29 339,10 Kč |
| 500 | 111,75962 Kč | 55 879,81 Kč |
| 1 000 | 106,43020 Kč | 106 430,20 Kč |
| Unit Price without VAT: | 173,31000 Kč |
|---|---|
| Unit Price with VAT: | 209,70510 Kč |








