
M12A-08PFFS-SF8C50 | |
|---|---|
DigiKey Part Number | 1754-M12A-08PFFS-SF8C50-ND |
Manufacturer | |
Manufacturer Product Number | M12A-08PFFS-SF8C50 |
Description | CIRC CBL 8POS RCPT TO WIRE 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Orientation A |
Manufacturer Amphenol LTW | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 1.64' (500.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Individual |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 8 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,75000 Kč | 237,75 Kč |
| 10 | 202,09000 Kč | 2 020,90 Kč |
| 25 | 189,42640 Kč | 4 735,66 Kč |
| 50 | 180,37920 Kč | 9 018,96 Kč |
| 100 | 171,77220 Kč | 17 177,22 Kč |
| 250 | 161,02364 Kč | 40 255,91 Kč |
| 500 | 153,34506 Kč | 76 672,53 Kč |
| 1 000 | 146,03438 Kč | 146 034,38 Kč |
| Unit Price without VAT: | 237,75000 Kč |
|---|---|
| Unit Price with VAT: | 287,67750 Kč |




