LED Lighting COBs, Engines, Modules Chip On Board (COB) V6 HD Thrive™ Array White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRH-40S1001-G-73

DigiKey Part Number
976-BXRH-40S1001-G-73-ND
Manufacturer
Manufacturer Product Number
BXRH-40S1001-G-73
Description
LED COB V6HD THRIVE WHT SQ 4000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) V6 HD Thrive™ Array White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
18.2V
Series
Lumens/Watt @ Current - Test
105 lm/W
Packaging
Tray
Current - Max
960mA
Part Status
Active
CRI (Color Rendering Index)
98 (Typ)
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Neutral
Size / Dimension
13.50mm L x 13.50mm W
CCT (K)
4000K 3-Step MacAdam Ellipse
Height
1.63mm
Configuration
Square
Light Emitting Surface (LES)
6.60mm Dia
Luminous Flux @ Current/Temperature
1338lm (Typ)
Lens Type
Flat
Current - Test
700mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 314
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
184,83000 Kč84,83 Kč
1062,49000 Kč624,90 Kč
10049,24660 Kč4 924,66 Kč
50043,43898 Kč21 719,49 Kč
1 00041,54937 Kč41 549,37 Kč
2 00039,95038 Kč79 900,76 Kč
5 00038,20922 Kč191 046,10 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:84,83000 Kč
Unit Price with VAT:102,64430 Kč