5 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12A-05BMMA-SL8001

DigiKey Part Number
1754-M12A-05BMMA-SL8001-ND
Manufacturer
Manufacturer Product Number
M12A-05BMMA-SL8001
Description
CONN RCPT MALE 5P GOLD SLDR CUP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
-
Voltage Rating
60V
Cable Opening
0.157" ~ 0.315" (4.00mm ~ 8.00mm)
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 347
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1145,73000 Kč145,73 Kč
10123,88800 Kč1 238,88 Kč
30114,62800 Kč3 438,84 Kč
50110,56700 Kč5 528,35 Kč
100105,28820 Kč10 528,82 Kč
25098,69816 Kč24 674,54 Kč
50093,98956 Kč46 994,78 Kč
1 00089,50754 Kč89 507,54 Kč
2 50083,91070 Kč209 776,75 Kč
Manufacturers Standard Package
Unit Price without VAT:145,73000 Kč
Unit Price with VAT:176,33330 Kč