
M12A-04PFFC-SF8C50 | |
---|---|
DigiKey Part Number | 1754-M12A-04PFFC-SF8C50-ND |
Manufacturer | |
Manufacturer Product Number | M12A-04PFFC-SF8C50 |
Description | CIRC CBL 4POS RCPT TO WIRE 1.64' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 194,76000 Kč | 194,76 Kč |
10 | 165,53600 Kč | 1 655,36 Kč |
25 | 155,15840 Kč | 3 878,96 Kč |
50 | 147,75140 Kč | 7 387,57 Kč |
100 | 140,70040 Kč | 14 070,04 Kč |
250 | 131,89556 Kč | 32 973,89 Kč |
500 | 125,60406 Kč | 62 802,03 Kč |
1 000 | 119,61565 Kč | 119 615,65 Kč |
Unit Price without VAT: | 194,76000 Kč |
---|---|
Unit Price with VAT: | 235,65960 Kč |