M12A-04PMMC-SH8C50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12A-04PMMC-SH8C50

DigiKey Part Number
1754-M12A-04PMMC-SH8C50-ND
Manufacturer
Manufacturer Product Number
M12A-04PMMC-SH8C50
Description
CIRC CBL 4POS PLUG TO WIRE 1.64'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Panel Mount
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
1.64' (500.00mm)
Assembly Configuration
Standard
Cable Type
Individual
Cable Material
-
Color
Multiple
Shielding
Unshielded
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1195,18000 Kč195,18 Kč
10165,89000 Kč1 658,90 Kč
25155,48360 Kč3 887,09 Kč
50148,06380 Kč7 403,19 Kč
100140,99620 Kč14 099,62 Kč
250132,17136 Kč33 042,84 Kč
500125,86778 Kč62 933,89 Kč
1 000119,86728 Kč119 867,28 Kč
Manufacturers Standard Package
Unit Price without VAT:195,18000 Kč
Unit Price with VAT:236,16780 Kč