L08-01GBAS-MR7001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L08-01GBAS-MR7001

DigiKey Part Number
1754-L08-01GBAS-MR7001-ND
Manufacturer
Manufacturer Product Number
L08-01GBAS-MR7001
Description
LED PNL IND GREEN CLEAR 5MM LDS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Clear 15° 3.3V 30mA Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Colorless
Lens Transparency
Clear
Ratings
Vf (Typ), If (Max)
Voltage
3.3V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.32" (8.20mm)
Lens Size
5.00mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
22000mcd
Wavelength - Peak
-
Viewing Angle
15°
Termination Style
Wire Leads
Ingress Protection
IP67
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1174,08000 Kč174,08 Kč
10132,42600 Kč1 324,26 Kč
100108,09180 Kč10 809,18 Kč
50097,48550 Kč48 742,75 Kč
1 00094,04256 Kč94 042,56 Kč
2 00091,13240 Kč182 264,80 Kč
Manufacturers Standard Package
Unit Price without VAT:174,08000 Kč
Unit Price with VAT:210,63680 Kč