Q8P5ANXXLY24E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q8P5ACXXLR03E

DigiKey Part Number
679-Q8P5ACXXLR03E-ND
Manufacturer
Manufacturer Product Number
Q8P5ACXXLR03E
Description
LED PNL IND RED DIFF 5MM LEADS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 100° 3V ~ 3.6V 2mA Wire Leads - 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Tray
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
DC
Voltage
3V ~ 3.6V
Current
2mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.315" (8.00mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
190mcd
Wavelength - Peak
-
Viewing Angle
100°
Termination Style
Wire Leads - 7.87" (200.00mm)
Ingress Protection
IP67
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1824,11000 Kč824,11 Kč
25633,02400 Kč15 825,60 Kč
100586,53720 Kč58 653,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:824,11000 Kč
Unit Price with VAT:997,17310 Kč