
IA-A04F-A04F-0000-01 | |
|---|---|
DigiKey Part Number | 1754-IA-A04F-A04F-0000-01-ND |
Manufacturer | |
Manufacturer Product Number | IA-A04F-A04F-0000-01 |
Description | CONN ADAPTER 4P-4P F-F INLINE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 4/4 Female Sockets/Female Sockets Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Female Sockets | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 4 | |
Number of Positions (Convert To) | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Housing Material | Thermoplastic | |
Housing Color | - | |
Features | Coupling Nut | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Orientation (Convert From) | A | |
Orientation (Convert To) | A | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,70000 Kč | 306,70 Kč |
| 10 | 260,57800 Kč | 2 605,78 Kč |
| 25 | 244,25560 Kč | 6 106,39 Kč |
| 50 | 232,59820 Kč | 11 629,91 Kč |
| 100 | 221,49860 Kč | 22 149,86 Kč |
| 250 | 207,63972 Kč | 51 909,93 Kč |
| 500 | 197,73992 Kč | 98 869,96 Kč |
| 1 000 | 188,31498 Kč | 188 314,98 Kč |
| Unit Price without VAT: | 306,70000 Kč |
|---|---|
| Unit Price with VAT: | 371,10700 Kč |







