
HMCP-05BMMT-SL8001 | |
|---|---|
DigiKey Part Number | HMCP-05BMMT-SL8001-ND |
Manufacturer | |
Manufacturer Product Number | HMCP-05BMMT-SL8001 |
Description | NMEA MICRO TERMINATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | - | |
For Use With/Related Products | - | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,48000 Kč | 147,48 Kč |
| 10 | 128,18800 Kč | 1 281,88 Kč |
| Unit Price without VAT: | 147,48000 Kč |
|---|---|
| Unit Price with VAT: | 178,45080 Kč |




